- Home ›
- All Products›
- 900414
900414
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 13 mm (0.511 in) Compatible Cable Diameter Range - 3.2 - 14 mm (0.125 - 0.551 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 13 mm (0.511 in) Compatible Cable Diameter Range - 3.2 - 14 mm (0.125 - 0.551 in) Black
Search Keywords: 900414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$158.55
5
$146.72
10
$140.43
20
$134.66
50
$131.07
100 +
$129.34
Click for Quote
Log in
to unlock special pricing