- Home ›
- All Products›
- 900413
900413
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 8 mm (0.314 in) Compatible Cable Diameter Range - 3 - 9 mm (0.118 - 0.354 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 8 mm (0.314 in) Compatible Cable Diameter Range - 3 - 9 mm (0.118 - 0.354 in) Black
Search Keywords: 900413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$109.68
5
$101.49
10
$98.55
20
$93.15
50
$90.67
100 +
$89.47
Click for Quote
Log in
to unlock special pricing