- Home ›
- All Products›
- 900408
Essentra
900408
Heat Radiant Sleeve - in)side Diameter - 30.0 mm (1.181 in) - Roll Length - 30.5 m (100.066 ft) - Operating Temperature Ra ...
Accessories Notify Me
RoHS Compliant
Description
+
Heat Radiant Sleeve - in)side Diameter - 30.0 mm (1.181 in) - Roll Length - 30.5 m (100.066 ft) - Operating Temperature Range - 200 °C (392 °F)
Search Keywords: 900408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900408 RoHS compliant?
Yes, 900408 is RoHS compliant.
What is the lead time for 900408?
The standard lead time for 900408 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$423.13
3
$417.25
5 +
$411.53
Click for Quote
Log in
to unlock special pricing