- Home ›
- All Products›
- 900373
Essentra
900373
Braided Cable Sleeves Nominal in)side Diameter - 30.0 mm (1.181 in) Compatible Cable Diameter Range - 20.0 - 39.0 mm (0.787 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 30.0 mm (1.181 in) Compatible Cable Diameter Range - 20.0 - 39.0 mm (0.787 - 1.535 in) Roll Length - 30.5 m (100.066 ft) Natural
Search Keywords: 900373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900373 RoHS compliant?
Yes, 900373 is RoHS compliant.
What is the lead time for 900373?
The standard lead time for 900373 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$1,691.43
3
$1,646.33
5 +
$1,603.57
Click for Quote
Log in
to unlock special pricing