- Home ›
- All Products›
- 900372
900372
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 25.0 mm (0.984 in) Compatible Cable Diameter Range - 18.0 - 33.0 mm (0.709 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 25.0 mm (0.984 in) Compatible Cable Diameter Range - 18.0 - 33.0 mm (0.709 - 1.299 in) Roll Length - 30.5 m (100.066 ft) Natural
Search Keywords: 900372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$1,425.75
3
$1,387.73
5 +
$1,351.69
Click for Quote
Log in
to unlock special pricing