- Home ›
- All Products›
- 900371
Essentra
900371
Braided Cable Sleeves Nominal in)side Diameter - 20.0 mm (0.787 in) Compatible Cable Diameter Range - 14.0 - 26.0 mm (0.551 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 20.0 mm (0.787 in) Compatible Cable Diameter Range - 14.0 - 26.0 mm (0.551 - 1.024 in) Roll Length - 30.5 m (100.066 ft) Natural
Search Keywords: 900371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900371 RoHS compliant?
Yes, 900371 is RoHS compliant.
What is the lead time for 900371?
The standard lead time for 900371 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$1,221.91
3
$1,173.04
5 +
$1,170.10
Click for Quote
Log in
to unlock special pricing