- Home ›
- All Products›
- 900370
900370
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 15.0 mm (0.591 in) Compatible Cable Diameter Range - 10.0 - 20.0 mm (0.394 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 15.0 mm (0.591 in) Compatible Cable Diameter Range - 10.0 - 20.0 mm (0.394 - 0.787 in) Roll Length - 30.5 m (100.066 ft) Natural
Search Keywords: 900370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1,040.56
3
$1,026.31
5 +
$998.94
Click for Quote
Log in
to unlock special pricing