- Home ›
- All Products›
- 900369
900369
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 12.0 mm (0.472 in) Compatible Cable Diameter Range - 8.0 - 16.0 mm (0.315 - 0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 12.0 mm (0.472 in) Compatible Cable Diameter Range - 8.0 - 16.0 mm (0.315 - 0.63 in) Roll Length - 30.5 m (100.066 ft) Natural
Search Keywords: 900369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$762.22
3
$751.78
5 +
$731.73
Click for Quote
Log in
to unlock special pricing