- Home ›
- All Products›
- 900368
Essentra
900368
Braided Cable Sleeves Nominal in)side Diameter - 10.0 mm (0.394 in) Compatible Cable Diameter Range - 7.0 - 13.0 mm (0.276 - 0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 10.0 mm (0.394 in) Compatible Cable Diameter Range - 7.0 - 13.0 mm (0.276 - 0.512 in) Roll Length - 30.5 m (100.066 ft) Natural
Search Keywords: 900368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900368 RoHS compliant?
Yes, 900368 is RoHS compliant.
What is the lead time for 900368?
The standard lead time for 900368 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$691.42
3
$672.48
5 +
$670.80
Click for Quote
Log in
to unlock special pricing