- Home ›
- All Products›
- 900365
900365
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 3.0 mm (0.118 in) Compatible Cable Diameter Range - 1.0 - 4.0 mm (0.039 - 0.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 3.0 mm (0.118 in) Compatible Cable Diameter Range - 1.0 - 4.0 mm (0.039 - 0.157 in) Roll Length - 30.5 m (100.066 ft) Natural
Search Keywords: 900365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$295.29
3
$287.08
5
$283.15
10
$282.44
20 +
$275.60
Click for Quote
Log in
to unlock special pricing