- Home ›
- All Products›
- 900364
900364
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 64 mm (2.520 in) Compatible Cable Diameter Range - 20 - 40 mm (0.787 - 1.575 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 64 mm (2.520 in) Compatible Cable Diameter Range - 20 - 40 mm (0.787 - 1.575 in) Black
Search Keywords: 900364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$658.45
3
$640.41
5 +
$638.81
Click for Quote
Log in
to unlock special pricing