- Home ›
- All Products›
- 900363
Essentra
900363
Braided Cable Sleeves Nominal in)side Diameter - 51 mm (2.008 in) Compatible Cable Diameter Range - 18 - 32 mm (0.708 - 1.260 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 51 mm (2.008 in) Compatible Cable Diameter Range - 18 - 32 mm (0.708 - 1.260 in) Black
Search Keywords: 900363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900363
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900363 RoHS compliant?
Yes, 900363 is RoHS compliant.
What is the lead time for 900363?
The standard lead time for 900363 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$335.00
3
$325.69
5
$321.23
10
$289.07
20 +
$281.36
Click for Quote
Log in
to unlock special pricing