- Home ›
- All Products›
- 900362
900362
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 32 mm (1.260 in) Compatible Cable Diameter Range - 10 - 20 mm (0.393 - 0.787 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 32 mm (1.260 in) Compatible Cable Diameter Range - 10 - 20 mm (0.393 - 0.787 in) Black
Search Keywords: 900362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$372.82
3
$367.64
5 +
$362.60
Click for Quote
Log in
to unlock special pricing