- Home ›
- All Products›
- 900358
900358
Essentra
Hose Protection Sleeve - 125 mm - Flat Width - 200 mm (7.874 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 125 mm - Flat Width - 200 mm (7.874 in) - Polyester
Search Keywords: 900358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$287.71
3
$279.72
5
$275.89
10
$275.20
20 +
$268.53
Click for Quote
Log in
to unlock special pricing