- Home ›
- All Products›
- 900353
900353
Essentra
Hose Protection Sleeve - 57 mm - Flat Width - 90 mm (3.543 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 57 mm - Flat Width - 90 mm (3.543 in) - Polyester
Search Keywords: 900353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$326.57
3
$317.50
5
$313.15
10
$312.37
20 +
$304.80
Click for Quote
Log in
to unlock special pricing