- Home ›
- All Products›
- 900351
900351
Essentra
Hose Protection Sleeve - 44 mm - Flat Width - 70 mm (2.756 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 44 mm - Flat Width - 70 mm (2.756 in) - Polyester
Search Keywords: 900351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$276.71
3
$269.03
5
$268.35
10
$265.34
20 +
$258.27
Click for Quote
Log in
to unlock special pricing