- Home ›
- All Products›
- 900348
900348
Essentra
Hose Protection Sleeve - 28 mm - Flat Width - 45 mm (1.772 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 28 mm - Flat Width - 45 mm (1.772 in) - Polyester
Search Keywords: 900348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$169.29
5
$164.58
10
$162.33
20
$161.92
50
$155.92
100 +
$151.92
Click for Quote
Log in
to unlock special pricing