- Home ›
- All Products›
- 900346
900346
Essentra
Hose Protection Sleeve - 22 mm - Flat Width - 35 mm (1.378 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 22 mm - Flat Width - 35 mm (1.378 in) - Polyester
Search Keywords: 900346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$151.61
5
$140.30
10
$134.29
20
$128.77
50
$125.33
100 +
$123.68
Click for Quote
Log in
to unlock special pricing