- Home ›
- All Products›
- 900344
900344
Essentra
Hose Protection Sleeve - 15 mm - Flat Width - 25 mm (0.984 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 15 mm - Flat Width - 25 mm (0.984 in) - Polyester
Search Keywords: 900344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$115.16
5
$106.57
10
$103.48
20
$97.81
50
$95.20
100 +
$93.95
Click for Quote
Log in
to unlock special pricing