- Home ›
- All Products›
- 900332
900332
Essentra
Hose Protection Sleeve - 40 mm - Flat Width - 146 mm (5.748 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 40 mm - Flat Width - 146 mm (5.748 in) - Polyester
Search Keywords: 900332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$407.46
3
$401.80
5 +
$396.30
Click for Quote
Log in
to unlock special pricing