- Home ›
- All Products›
- 900331
900331
Essentra
Hose Protection Sleeve - 35 mm - Flat Width - 130 mm (5.118 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 35 mm - Flat Width - 130 mm (5.118 in) - Polyester
Search Keywords: 900331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$247.60
5
$240.72
10
$213.63
20
$207.93
50
$205.20
100 +
$199.94
Click for Quote
Log in
to unlock special pricing