- Home ›
- All Products›
- 900329
900329
Essentra
Hose Protection Sleeve - 25 mm - Flat Width - 95 mm (3.740 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 25 mm - Flat Width - 95 mm (3.740 in) - Polyester
Search Keywords: 900329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$212.14
5
$206.25
10
$203.42
20
$198.00
50
$195.39
100 +
$190.38
Click for Quote
Log in
to unlock special pricing