- Home ›
- All Products›
- 900328
Essentra
900328
Hose Protection Sleeve - 20 mm - Flat Width - 80 mm (3.149 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 20 mm - Flat Width - 80 mm (3.149 in) - Polyester
Search Keywords: 900328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900328 RoHS compliant?
Yes, 900328 is RoHS compliant.
What is the lead time for 900328?
The standard lead time for 900328 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$156.90
5
$152.54
10
$137.33
20
$135.45
50
$131.84
100 +
$130.10
Click for Quote
Log in
to unlock special pricing