- Home ›
- All Products›
- 900316
900316
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 76.0 mm (2.992 in) Compatible Cable Diameter Range - 64.0 - 120.0 mm (2.52 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 76.0 mm (2.992 in) Compatible Cable Diameter Range - 64.0 - 120.0 mm (2.52 - 4.724 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$147.71
5
$143.61
10
$141.46
20
$139.33
50
$136.05
100 +
$132.56
Click for Quote
Log in
to unlock special pricing