- Home ›
- All Products›
- 900313
900313
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 45.0 mm (1.772 in) Compatible Cable Diameter Range - 35.0 - 75.0 mm (1.378 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 45.0 mm (1.772 in) Compatible Cable Diameter Range - 35.0 - 75.0 mm (1.378 - 2.953 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$98.55
5
$91.19
10
$88.55
20
$83.70
50
$81.47
100 +
$80.39
Click for Quote
Log in
to unlock special pricing