- Home ›
- All Products›
- 900309
Essentra
900309
Braided Cable Sleeves Nominal in)side Diameter - 19.0 mm (0.748 in) Compatible Cable Diameter Range - 14.0 - 30.0 mm (0.551 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 19.0 mm (0.748 in) Compatible Cable Diameter Range - 14.0 - 30.0 mm (0.551 - 1.181 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900309 RoHS compliant?
Yes, 900309 is RoHS compliant.
What is the lead time for 900309?
The standard lead time for 900309 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$24.69
5
$23.10
10
$19.92
25
$19.33
50
$18.77
100
$17.74
250 +
$17.27
Click for Quote
Log in
to unlock special pricing