- Home ›
- All Products›
- 900303
900303
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 3.0 mm (0.118 in) Compatible Cable Diameter Range - 1.0 - 6.0 mm (0.039 - 0.2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 3.0 mm (0.118 in) Compatible Cable Diameter Range - 1.0 - 6.0 mm (0.039 - 0.236 in) Roll Length - 60.9 m (199.803 ft) Black
Search Keywords: 900303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$38.79
5
$34.62
10
$34.53
25
$32.61
50
$30.82
100
$30.74
250 +
$29.61
Click for Quote
Log in
to unlock special pricing