- Home ›
- All Products›
- 900302
900302
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 76.0 mm (2.992 in) Compatible Cable Diameter Range - 64.0 - 80.0 mm (2.52 - 3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 76.0 mm (2.992 in) Compatible Cable Diameter Range - 64.0 - 80.0 mm (2.52 - 3.15 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$168.43
5
$163.75
10
$161.51
20
$161.10
50
$155.13
100 +
$151.15
Click for Quote
Log in
to unlock special pricing