- Home ›
- All Products›
- 900300
Essentra
900300
Braided Cable Sleeves Nominal in)side Diameter - 50.0 mm (1.969 in) Compatible Cable Diameter Range - 40.0 - 54.0 mm (1.575 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 50.0 mm (1.969 in) Compatible Cable Diameter Range - 40.0 - 54.0 mm (1.575 - 2.126 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900300 RoHS compliant?
Yes, 900300 is RoHS compliant.
What is the lead time for 900300?
The standard lead time for 900300 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$110.74
5
$102.48
10
$89.43
20
$84.53
50
$82.28
100 +
$81.20
Click for Quote
Log in
to unlock special pricing