- Home ›
- All Products›
- 900298
900298
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 40.0 mm (1.575 in) Compatible Cable Diameter Range - 30.0 - 42.0 mm (1.181 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 40.0 mm (1.575 in) Compatible Cable Diameter Range - 30.0 - 42.0 mm (1.181 - 1.654 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$91.94
5
$85.07
10
$82.61
20
$78.08
50
$76.00
100 +
$75.00
Click for Quote
Log in
to unlock special pricing