- Home ›
- All Products›
- 900297
900297
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 30.0 mm (1.181 in) Compatible Cable Diameter Range - 20.0 - 35.0 mm (0.787 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 30.0 mm (1.181 in) Compatible Cable Diameter Range - 20.0 - 35.0 mm (0.787 - 1.378 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$62.28
5
$55.57
10
$48.40
25
$46.33
50
$44.42
100
$43.24
250 +
$42.67
Click for Quote
Log in
to unlock special pricing