- Home ›
- All Products›
- 900296
Essentra
900296
Braided Cable Sleeves Nominal in)side Diameter - 25.0 mm (0.984 in) Compatible Cable Diameter Range - 18.0 - 28.0 mm (0.709 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 25.0 mm (0.984 in) Compatible Cable Diameter Range - 18.0 - 28.0 mm (0.709 - 1.102 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900296 RoHS compliant?
Yes, 900296 is RoHS compliant.
What is the lead time for 900296?
The standard lead time for 900296 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$44.29
5
$39.52
10
$35.48
25
$33.42
50
$31.59
100
$31.51
250 +
$30.34
Click for Quote
Log in
to unlock special pricing