- Home ›
- All Products›
- 900295
900295
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 20.0 mm (0.787 in) Compatible Cable Diameter Range - 14.0 - 23.0 mm (0.551 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 20.0 mm (0.787 in) Compatible Cable Diameter Range - 14.0 - 23.0 mm (0.551 - 0.906 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900295
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$42.07
5
$37.54
10
$37.44
25
$35.36
50
$33.42
100
$33.34
250 +
$32.11
Click for Quote
Log in
to unlock special pricing