- Home ›
- All Products›
- 900294
900294
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 15.0 mm (0.591 in) Compatible Cable Diameter Range - 10.0 - 18.0 mm (0.394 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 15.0 mm (0.591 in) Compatible Cable Diameter Range - 10.0 - 18.0 mm (0.394 - 0.709 in) Roll Length - 30.5 m (100.066 ft) Black
Search Keywords: 900294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$70.17
5
$62.62
10
$60.75
25
$55.75
50
$55.61
100
$54.27
250 +
$52.18
Click for Quote
Log in
to unlock special pricing