- Home ›
- All Products›
- 900290
900290
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 6.0 mm (0.236 in) Compatible Cable Diameter Range - 3.0 - 8.0 mm (0.118 - 0.3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 6.0 mm (0.236 in) Compatible Cable Diameter Range - 3.0 - 8.0 mm (0.118 - 0.315 in) Roll Length - 60.9 m (199.803 ft) Black
Search Keywords: 900290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$53.45
5
$47.69
10
$46.27
25
$44.29
50
$42.47
100
$41.33
250 +
$40.79
Click for Quote
Log in
to unlock special pricing