- Home ›
- All Products›
- 89963002
Essentra
89963002
Lift-Off Screw Mount Hinge - Overall Length - 100.0 mm (3.937 in) - Mounting Orientation - Left-Handed - Overall Thickness ...
Accessories Notify Me
RoHS Compliant
Description
+
Lift-Off Screw Mount Hinge - Overall Length - 100.0 mm (3.937 in) - Mounting Orientation - Left-Handed - Overall Thickness - 2.5 mm (0.098 in) - Maximum Rotation - 180 °
Search Keywords: 89963002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:89963002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 89963002 RoHS compliant?
Yes, 89963002 is RoHS compliant.
What is the lead time for 89963002?
The standard lead time for 89963002 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
5
$10.21
25
$8.08
50
$7.72
100
$7.41
250
$6.63
500
$6.61
1,000 +
$6.45
Click for Quote
Log in
to unlock special pricing