- Home ›
- All Products›
- 89963001
89963001
Essentra
Lift-Off Screw Mount Hinge - Overall Length - 100.0 mm (3.937 in) - Mounting Orientation - Right-Handed - Overall Thicknes ...
Accessories Notify Me
RoHS Compliant
Description
+
Lift-Off Screw Mount Hinge - Overall Length - 100.0 mm (3.937 in) - Mounting Orientation - Right-Handed - Overall Thickness - 2.5 mm (0.098 in) - Maximum Rotation - 180 °
Search Keywords: 89963001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:89963001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$9.69
25
$7.67
50
$7.65
100
$7.24
250
$6.30
500
$6.29
1,000 +
$6.13
Click for Quote
Log in
to unlock special pricing