- Home ›
- All Products›
- 89940002
89940002
Essentra
Lift-Off Screw Mount Hinge - Overall Length - 100.0 mm (3.937 in) - Mounting Orientation - Left-Handed - Overall Thickness ...
Accessories Notify Me
RoHS Compliant
Description
+
Lift-Off Screw Mount Hinge - Overall Length - 100.0 mm (3.937 in) - Mounting Orientation - Left-Handed - Overall Thickness - 2.5 mm (0.098 in) - Maximum Rotation - 180 °
Search Keywords: 89940002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:89940002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$12.81
25
$10.67
50
$10.19
100
$9.58
250
$8.63
500
$8.40
1,000 +
$8.29
Click for Quote
Log in
to unlock special pricing