- Home ›
- All Products›
- 89940001
Essentra
89940001
Lift-Off Hinge - Mounting Hole Diameter - 11.0 mm (0.433 in) - Hinge Type - Leaf Lift-Off Hinge - Overall Length - 100.0 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Lift-Off Hinge - Mounting Hole Diameter - 11.0 mm (0.433 in) - Hinge Type - Leaf Lift-Off Hinge - Overall Length - 100.0 mm (3.937 in) - Material - Stainless Steel
Search Keywords: 89940001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:89940001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 89940001 RoHS compliant?
Yes, 89940001 is RoHS compliant.
What is the lead time for 89940001?
The standard lead time for 89940001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$13.48
25
$11.23
50
$10.73
100
$10.09
250
$9.08
500
$8.84
1,000 +
$8.72
Click for Quote
Log in
to unlock special pricing