- Home ›
- All Products›
- 8502440901VR
Essentra
8502440901VR
Black - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 8 - 20 mm (0.3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 8 - 20 mm (0.315 - 0.787 in) - Compatible Panel Thickness Range 20 - 40 mm (0.787 - 1.575 in) - Head Diameter 30 mm (1.181 in) - Head Height
Search Keywords: 8502440901VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:8502440901VR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 8502440901VR RoHS compliant?
Yes, 8502440901VR is RoHS compliant.
What is the lead time for 8502440901VR?
The standard lead time for 8502440901VR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1,000
$0.1045
3,000
$0.0982
5,000
$0.0939
8,000
$0.0926
25,000
$0.0842
50,000
$0.0809
100,000
$0.0807
150,000 +
$0.0805
Click for Quote
Log in
to unlock special pricing