- Home ›
- All Products›
- 8502260901VR
Essentra
8502260901VR
Black - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 8 - 20 mm (0.3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 8 - 20 mm (0.315 - 0.787 in) - Compatible Panel Thickness Range 6 - 22 mm (0.236 - 0.866 in) - Head Diameter 30 mm (1.181 in) - Head Height
Search Keywords: 8502260901VR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 8502260901VR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | GB |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 8502260901VR RoHS compliant?
Yes, 8502260901VR is RoHS compliant.
What is the lead time for 8502260901VR?
The standard lead time for 8502260901VR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1,000
$0.1023
3,000
$0.0961
5,000
$0.0919
8,000
$0.0906
25,000
$0.0825
50,000
$0.0792
100,000
$0.0790
150,000 +
$0.0788
Click for Quote
Log in
to unlock special pricing