- Home ›
- All Products›
- 8502160901VR
Essentra
8502160901VR
Black - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 8 - 20 mm (0.3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 8 - 20 mm (0.315 - 0.787 in) - Compatible Panel Thickness Range 6 - 10 mm (0.236 - 0.394 in) - Head Diameter 30 mm (1.181 in) - Head Height
Search Keywords: 8502160901VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:8502160901VR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 8502160901VR RoHS compliant?
Yes, 8502160901VR is RoHS compliant.
What is the lead time for 8502160901VR?
The standard lead time for 8502160901VR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$0.1023
3,000
$0.0961
5,000
$0.0919
8,000
$0.0906
25,000
$0.0825
50,000
$0.0792
100,000
$0.0790
150,000 +
$0.0788
Click for Quote
Log in
to unlock special pricing