- Home ›
- All Products›
- 8501260900VR
8501260900VR
Essentra
Transparent - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 8 - 20 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Transparent - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 8 - 20 mm (0.315 - 0.787 in) - Compatible Panel Thickness Range 12 - 30 mm (0.472 - 1.181 in) - Head Diameter 30 mm (1.181 in) - Head
Search Keywords: 8501260900VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:8501260900VR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0981
3,000
$0.0921
5,000
$0.0881
8,000
$0.0879
25,000
$0.0833
50,000
$0.0800
100,000
$0.0798
150,000 +
$0.0796
Click for Quote
Log in
to unlock special pricing