- Home ›
- All Products›
- 8501220901VR
8501220901VR
Essentra
Black - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 5 - 10 mm (0.1 ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Black - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 5 - 10 mm (0.197 - 0.394 in) - Compatible Panel Thickness Range 0 - 16 mm (0 - 0.630 in) - Head Diameter 15 mm (0.591 in) - Head Height 3.5
Search Keywords: 8501220901VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:8501220901VR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2071
3,000
$0.1981
5,000
$0.1953
8,000
$0.1873
10,000
$0.1868
25,000
$0.1799
50,000
$0.1794
100,000 +
$0.1775
Click for Quote
Log in
to unlock special pricing