- Home ›
- All Products›
- 8501150908VR
8501150908VR
Essentra
White - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 5 - 10 mm (0.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
White - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 5 - 10 mm (0.197 - 0.394 in) - Compatible Panel Thickness Range 0 - 8 mm (0 - 0.315 in) - Head Diameter 15 mm (0.591 in) - Head Height 3.5 m
Search Keywords: 8501150908VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:8501150908VR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0955
3,000
$0.0897
5,000
$0.0858
8,000
$0.0856
25,000
$0.0811
50,000
$0.0779
100,000
$0.0777
150,000 +
$0.0775
Click for Quote
Log in
to unlock special pricing