- Home ›
- All Products›
- 8501150901VR
Essentra
8501150901VR
Black - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 5 - 10 mm (0.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 5 - 10 mm (0.197 - 0.394 in) - Compatible Panel Thickness Range 0 - 8 mm (0 - 0.315 in) - Head Diameter 15 mm (0.591 in) - Head Height 3.5 m
Search Keywords: 8501150901VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:8501150901VR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 8501150901VR RoHS compliant?
Yes, 8501150901VR is RoHS compliant.
What is the lead time for 8501150901VR?
The standard lead time for 8501150901VR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$0.1005
3,000
$0.0944
5,000
$0.0903
8,000
$0.0901
25,000
$0.0811
50,000
$0.0779
100,000
$0.0777
150,000 +
$0.0775
Click for Quote
Log in
to unlock special pricing