- Home ›
- All Products›
- 840730
Essentra
840730
Fuse Covers - Quick Fit, Flexible, Transparent - Transparent Blue - 30.0 mm (1.181 in) - 9.9 mm (0.39 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fuse Covers - Quick Fit, Flexible, Transparent - Transparent Blue - 30.0 mm (1.181 in) - 9.9 mm (0.39 in)
Search Keywords: 840730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:840730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Frequently Asked Questions
Is 840730 RoHS compliant?
Yes, 840730 is RoHS compliant.
What is the lead time for 840730?
The standard lead time for 840730 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$0.5783
500
$0.4698
1,000
$0.4488
3,000
$0.4235
5,000
$0.4119
8,000
$0.3968
10,000
$0.3809
15,000 +
$0.3800
Click for Quote
Log in
to unlock special pricing