- Home ›
- All Products›
- 8201020008VR
Essentra
8201020008VR
White - Nylon - Female - Snap-Together Rivet - Compatible Hole Diameter 6.0 mm (0.236 in) - Compatible Panel Thickness ...
Accessories Notify Me
RoHS Compliant
Description
+
White - Nylon - Female - Snap-Together Rivet - Compatible Hole Diameter 6.0 mm (0.236 in) - Compatible Panel Thickness Range 2.2 mm (0.087 in) - Head Height 0.8 mm (0.031 in)
Search Keywords: 8201020008VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:8201020008VR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 8201020008VR RoHS compliant?
Yes, 8201020008VR is RoHS compliant.
What is the lead time for 8201020008VR?
The standard lead time for 8201020008VR is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1,000
$0.1294
3,000
$0.1215
5,000
$0.1162
8,000
$0.1146
25,000
$0.1044
50,000
$0.1003
100,000
$0.1000
150,000 +
$0.0990
Click for Quote
Log in
to unlock special pricing