- Home ›
- All Products›
- 80012002
Essentra
80012002
Free Swinging Hinge - Overall Length - 120.0 mm (4.724 in) - Overall Width - 100.0 mm (3.937 in) - Overall Thickness - 20. ...
Accessories Notify Me
RoHS Compliant
Description
+
Free Swinging Hinge - Overall Length - 120.0 mm (4.724 in) - Overall Width - 100.0 mm (3.937 in) - Overall Thickness - 20.5 mm (0.807 in) - Material - Zinc Alloy
Search Keywords: 80012002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:80012002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907000090
-
COO:TR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 80012002 RoHS compliant?
Yes, 80012002 is RoHS compliant.
What is the lead time for 80012002?
The standard lead time for 80012002 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$16.71
25
$14.66
50
$14.00
100
$12.56
250
$11.82
500
$11.51
1,000 +
$11.36
Click for Quote
Log in
to unlock special pricing