- Home ›
- All Products›
- 80012001
80012001
Essentra
Free Swinging Hinge - Overall Length - 120.0 mm (4.724 in) - Overall Width - 100.0 mm (3.937 in) - Overall Thickness - 20. ...
Accessories Notify Me
RoHS Compliant
Description
+
Free Swinging Hinge - Overall Length - 120.0 mm (4.724 in) - Overall Width - 100.0 mm (3.937 in) - Overall Thickness - 20.5 mm (0.807 in) - Material - Zinc Alloy
Search Keywords: 80012001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:80012001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$15.86
25
$13.92
50
$13.30
100
$11.93
250
$11.23
500
$10.93
1,000 +
$10.79
Click for Quote
Log in
to unlock special pricing